Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX485ECPA+

±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ECPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

TME

Inventory History

3 month trend:
+545%

CAD Models

Download Analog Devices MAX485ECPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX1487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX481EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS485N/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-PDIP 0 to 70
Analog DevicesMAX485EPA+
In a Tube of 50, Maxim MAX485EPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC176P
IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"

Descriptions

Descriptions of Analog Devices MAX485ECPA+ provided by its distributors.

±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
MAX485E Series 2.5 Mbps 5.25 V Half-Duplex SMT RS 485/422 Transceiver - PDIP-8
transceiver 2.5Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
IC, TXRX, RS485/422, 2.5MBPS, DIP-8; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Supply Voltage
RS422/RS485 TRANSCEIVER, 2.5MBPS, DIP-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25VRoHS Compliant: Yes
Driver Type = Transceiver / Drivers = 1 / Number of Receivers = 1 / Interfaces = RS422 / Interfaces = RS485 / Supply Current uA = 500 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / MSL = Level-1 / Packaging = Tube
IC, TXRX, RS485/422, 2.5MBPS, DIP-8; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 485; Data Rate: 2.5Mbps; Device Marking: MAX485ECPA+; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Low Power Transmitter / Receiver; Logic Function Number: 485; Operating Temperature Range: 0°C to +70°C; Supply Current: 500µA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX485ECPA+.