Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX483ESA+T

MAX483 Series 250 kbps 5.25 V Half-Duplex SMT RS-485/RS-422 Transceiver - SOIC-8
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX483ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
+20.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN75LBC184D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC184D
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
MaxLinearSP483EEN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesMAX487CSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX483ESA+T provided by its distributors.

MAX483 Series 250 kbps 5.25 V Half-Duplex SMT RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N, T/R
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
R-PDSO-G8 MAX483 Tape & Reel (TR) RS422RS485 interface receiver 1.5V 0.001A 4.9mm 2000ns
RS-422/RS-485 Interface IC RS-485/RS-422, Transceiver
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Rs422/Rs485 Txrx, 250Kbps, 5.25V, Nsoic; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX483ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX483ESA-T
  • MAX483ESA/T
  • MAX483ESAT