Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4708ESE+

MAX4708 Series MUX 20 V 400 Ohm Surface Mount Analog Switch - SOIC-16
$ 9.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4708ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+23.11%

CAD Models

Download Analog Devices MAX4708ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4509CSE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog DevicesMAX4709ESE+
Fault-Protected, Single 8-to-1/Dual 4-to-1 Multiplexers
Analog DevicesMAX4508CSE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
RenesasDG408DYZ-T
Renesas Electronics Multiplexer, SOIC Package, 16-Pin, Multiplexer, 8-Channel Demux

Descriptions

Descriptions of Analog Devices MAX4708ESE+ provided by its distributors.

MAX4708 Series MUX 20 V 400 Ohm Surface Mount Analog Switch - SOIC-16
Fault-Protected, Single 8-to-1/Dual 4-to-1 Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16
MAX4708ESE+,Multiplexer Switch IC
ANALOGUE MUX, SINGLE, 8: 1, NSOIC-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 950ohm; Supply Voltage Range: 9V to 36V, ± 4.5V to ± 20V; Analogue Multiplexer Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated