Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4508CSE+

Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
$ 10.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4508CSE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Analog Devices MAX4508CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4509ESE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog DevicesMAX4509CSE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog DevicesMAX4709ESE+
Fault-Protected, Single 8-to-1/Dual 4-to-1 Multiplexers
Analog DevicesADG5204BCPZ-RL7
IC SWITCH SP4TX1 160OHM 16LFCSP 1 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4)
RenesasDG409DYZ-T
IC SWITCH SP4T X 2 100OHM 16SOIC 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
RenesasDG408DYZ-T
Renesas Electronics Multiplexer, SOIC Package, 16-Pin, Multiplexer, 8-Channel Demux

Descriptions

Descriptions of Analog Devices MAX4508CSE+ provided by its distributors.

Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog Multiplexer Single 8:1 16-Pin SOIC N / IC MULTIPLEXER 8X1 16SOIC
MAX4508 Series 36 V 400 Ohm High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16
SO-16 Analog Switches / Multiplexers ROHS
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated