Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4533EAP+

single-phase,bidirectional 8 4 4 9V 36V SSOP-20 SMD mount 1.78mm(height)
$ 11.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4533EAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-72.40%

CAD Models

Download Analog Devices MAX4533EAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX4533CAP+
MAX4533 Series SPDT 18 V 200 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesMAX333ACAP+
Analogue Switch, Quad, Ssop-20; |Maxim Integrated / Analog Devices MAX333ACAP+
Texas InstrumentsSN75185DBR
EAR99 SN75185 Tape & Reel (TR) RS232 interface driver -9V 30mA 156.687814mg 107ns
Analog DevicesADG333ABRSZ
ANALOG DEVICES ADG333ABRSZAnalogue Switch, SPDT, 4 Channels, 20 ohm, 3V to 30V, SSOP, 20 Pins
Analog DevicesADG333ABRS
Quad SPDT Switch | IC SWITCH QUAD SPDT 20SSOP
Analog DevicesADG333ABRSZ-REEL
45Ω 4 SPDT(SPDT) SSOP-20-208mil Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4533EAP+ provided by its distributors.

single-phase,bidirectional 8 4 4 9V 36V SSOP-20 SMD mount 1.78mm(height)
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Ssop-20; No. Of Channels:4Channels; Analog Switch Type:Spdt; On State Resistance Max:390Ohm; Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V; Analog Switch Case:Ssop; No. Of Pins:20Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4533EAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated