Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4414ESA+

MAX4414 Series 5.5 V Rail to Rail Surface Mount Operational Amplifier - SOIC-8
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4414ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX4414ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsOPA357AIDDA
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
RenesasEL8100ISZ
Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 90dB 200V/mus 85C 200MHz
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
STMicroelectronicsTSH300IDT
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
RenesasEL8100IS
Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz

Descriptions

Descriptions of Analog Devices MAX4414ESA+ provided by its distributors.

MAX4414 Series 5.5 V Rail to Rail Surface Mount Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MAX4414 Matte Tin (Sn) op amp amplifier circuit 4.9mm 4muA 5V 400MHz
Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs
Op Amp, 400Mhz, 200V/Us, Nsoic-8; |Maxim Integrated / Analog Devices MAX4414ESA+
Op Amp, Voltage Feedback, Rail-to-Rail, 1.6mA, 200V/μs, 10nV/rtHz@5V, 400MHz, 65dB, 75mA, 1Ch, 1Ch, 2.7V-5.5V, 500μV, 1.3μA, SOIC-8, SMD, 1.5mm H
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated