What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4382ESD+

IC OPAMP VFB 3 CIRCUIT 14SOIC / Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4382ESD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-42.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4382ESD+.

Related Parts

Analog DevicesMAX4394ESD+
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Analog DevicesMAX4018ESD+
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N / IC OPAMP VFB 150MHZ RRO 14SOIC
STMicroelectronicsTSH113ID
WIDE BAND, LOW NOISE OPERATIONAL AMPLIFIERS | IC OPAMP CFA 3 CIRCUIT 14SO
Analog DevicesMAX4019ESD+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4382ESD+ provided by its distributors.

IC OPAMP VFB 3 CIRCUIT 14SOIC / Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 8.65mm 25muA -6V 210MHz
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
7.5mA(x3 Channels) 485V/¦Ìs 70dB 75mA 3 5V ¡À5.5V,11V 3mV 8.5¦ÌA 210MHz SOIC-14 1.5mm
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 210Mhz, 485V/Us, Nsoic-14; No. Of Amplifiers:3 Amplifier; Bandwidth:210Mhz; Slew Rate:485V/Μs; Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4382ESD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated