Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4373HESA+

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
$ 3.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4373HESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4373HESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4373HESA+.

Related Parts

Analog DevicesMAX4373TESA+
MAX4373 Series 28V Differential Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4372FESA+
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
STMicroelectronicsTS461CD
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4373HESA+ provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
IC AMP COMP REF 8SOIC / Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Simplify Current Monitoring/Protection with One Tiny 10-Pin Package
Ciiva
FREESCALE SEMICONDUCTOR MCZ33977EG. IC, STEPPER MOTOR GAUGE DRIVER, SPI
Sense Amplifier and Comparator 8-Pin SOIC N
Comparator Single 28V 8-Pin SOIC N Tube
SOIC-8 Special Purpose Amplifiers ROHS
CURRENT SENSE AMP, 200KHZ, NSOIC-8
IC, 50μA, 28V, 100μV, SOIC-8, SMD
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4373 HESA+