Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4173TESA+

MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4173TESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

element14

ShanghaiCT

Inventory History

3 month trend:
-27.33%

CAD Models

Download Analog Devices MAX4173TESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4173TESA+.

Related Parts

Analog DevicesMAX4173FESA+
MAX4173 Series 28 V 1.4 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4173HESA+
MAX4173 Series 28 V 1.2 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4372HESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4173TESA+ provided by its distributors.

MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier
ROHS3Compliant EAR99 MAX4173 Matte Tin (Sn) op amp buffer circuit 5mm 700muA 3V 60dB
420μA 90dB 1 3V 28V 300μV 700μA 1.7MHz SOIC-8 SMD 5mm × 4mm × 1.5mm
Current Sense Amp Single 1.7MHz 3V to 28V 8-Pin SOIC N Tube
MPU i.MX25 RISC 32-Bit 400MHz 400-Pin MAPBGA Tray
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8
CURRENT SENSE AMP, 1.7MHZ, NSOIC-8
IC OPAMP CURR SENSE 1.7MHZ 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated