Analog Devices MAX4242ESA+

MAX4242 Series 5.5 V 90 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 4.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4242ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+25.30%

CAD Models

Download Analog Devices MAX4242ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP6422-E/SN
OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube - Rail/Tube
MicrochipMCP6422T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6422T-E/SN; 2; 1 mV; 1.8 V - 5.5 V; 1 pA
Texas InstrumentsOPA2379AIDG4
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2BIDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4242ESA+ provided by its distributors.

MAX4242 Series 5.5 V 90 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8
14μA (x2 Ch) 40mV/μs 90kHz 74dB 2.5mA 2 ±2.75V, 5.5V 200μV 2nA SOIC-8 SMD, 1.5mm H
Single/Dual/Quad, +1.8V/10µA, SOT23, Beyond-the-Rails Op Amps
OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 90Khz, 40V/Ms, Nsoic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:90Khz; Slew Rate:40V/Ms; Supply Voltage Range:± 0.9V To ± 2.75V, 1.8V To 5.5V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4242ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated