Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4236AESA+

Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4236AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+51.06%

CAD Models

Download Analog Devices MAX4236AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4251ESA
OP Amp Single GP R-R O/P ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesMAX4251ESA+T
ROHS3Compliant R-PDSO-G8 MAX4251 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 5V 3000kHz
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241T-E/SN
50 uA, 650 kHz Rail-to-Rail Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX4238ASA+
Operational Amplifier, Single, 1 MHz, 1, 0.35 V/ s, 2.7V to 5.5V, SOIC, 8

Descriptions

Descriptions of Analog Devices MAX4236AESA+ provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 MAX4236 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0005muA 5muV 7500kHz
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps
Op Amp 350μA 300mV/μs 1.7MHz 102dB Rail-to-Rail 1Ch 1Ch 2.4V-5.5V 5μV 1pA General Purpose SOIC-8 SMD 1.5mm H
Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 1.7MHZ, 0.3V/US, NSOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:1.7MHz; Supply Voltage Range:± 1.2V to ± 2.75V, 2.4V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated