Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4172ESA+T

MAX4172 Series 32 V 800 kHz Current Sense SMT Operational Amplifier - SOIC-8
$ 5.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4172ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+148%

CAD Models

Download Analog Devices MAX4172ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4373TESA+
MAX4373 Series 28V Differential Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4376TASA+
MAX4376 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4373HESA+
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsTS931IDT
TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4172ESA+T provided by its distributors.

MAX4172 Series 32 V 800 kHz Current Sense SMT Operational Amplifier - SOIC-8
SP Amp Current Sense Amp Single 32V 8-Pin SOIC N T/R / IC OPAMP CURR SENSE 800KHZ 8SOIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CURRENT SENSE AMP, 800KHZ, NSOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 50µA; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: 800kHz; Supply Voltage Min: 3V; Supply Voltage Max: 32V; Input Offset Voltage: 100mV; CMRR: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4172ESA-T