Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28272FAZ

Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
$ 3.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28272FAZ.

IHS

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28272FAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-11-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-12-31

Related Parts

Instrumentation Amplifier, 2 Func, 0.75uV Offset-Max, 0.3MHz Band Width, PDSO16
Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
Analog DevicesMAX4269EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)

Descriptions

Descriptions of Renesas ISL28272FAZ provided by its distributors.

Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier
120μA 500mV/μs 80dB 31mA 2 5.5V 35μV 10pA 100KHz QSOP-16 SMD mount 4.9mm*3.9mm*1.4mm
IC OPAMP INSTR 100KHZ RRO 16QSOP
INST Amp Dual R-R I/O 5.5V 16-Pin QSOP Tube
AMP, INST, RRIO, UPWR, DUAL, QSOP16; No. of Amplifiers: 2 Amplifier; Slew Rate: 0.2V/µs; Bandwidth: 15MHz; Amplifier Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL
AMP, INST, RRIO, UPWR, DUAL, QSOP16; Amplifiers, No. of:2; Gain, Bandwidth -3dB:100kHz; Gain, Max:100; Output Type:Single Ended; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; Case Style:QSOP; Pins, No. of:16; Temperature, ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M