Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX333AEWP+

MAX333 Series SPDT 20 V 45 Ohm Surface Mount Analog Switch - SOIC-20W
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333AEWP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-23.41%

CAD Models

Download Analog Devices MAX333AEWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX333CWP+
MAX333 Series SPDT 18 V 175 Ohm Surface Mount Analog Switch - SOIC-20W
Analog DevicesMAX333ACWP
Surface Mount Non-RoHS Compliant Obsolete SPDT Switch IC 5pF 2Ohm (Max) 2pC 10V~30V ±4.5V~20V
Analog DevicesDG411DY+
DG411 Series SPST 20V 45 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesLT1794ISW#PBF
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator

Descriptions

Descriptions of Analog Devices MAX333AEWP+ provided by its distributors.

MAX333 Series SPDT 20 V 45 Ohm Surface Mount Analog Switch - SOIC-20W
45Ω 4 SPDT(SPDT) SOIC-20 Analog Switches / Multiplexers ROHS
Precision, Quad, SPDT, CMOS Analog Switch
Analog Switch Quad SPDT 20-Pin SOIC W Tube
SWITCH, QUAD, SPDT, 17OHM, 30V, 20WSOIC
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO20
IC SWITCH SPDT X 4 45OHM 20SOIC
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX333AMJP/883 ANALOG SWITCH <AZ
SO-W PREC QUAD SPDT CMOS ANALO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX333AEWP+..