Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX328CPE+

MAX328 Series 30 V 3.5 kOhm 1 Channel (8 x 8: 1) Mux/Demux - PDIP-16
$ 20.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX328CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

iiiC

ShanghaiCT

Inventory History

3 month trend:
+88.42%

CAD Models

Download Analog Devices MAX328CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX309CPE+
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX310EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4708EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
RenesasHI1-0508-5
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 75C

Descriptions

Descriptions of Analog Devices MAX328CPE+ provided by its distributors.

MAX328 Series 30 V 3.5 kOhm 1 Channel (8 x 8:1) Mux/Demux - PDIP-16
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
ANALOGUE MUX, SINGLE, 8:1, DIP-16
PDIP UL LEAKAGE SINGLE-ENDED M
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated