Analog Devices MAX319CSA+

MAX319 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX319CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-4.36%

CAD Models

Download Analog Devices MAX319CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesDG419CY+
DG419 Series SPST-NO/NC 30 V 20 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesDG419DY+T
Analog Switch, 1Ch, Spdt, Soic Rohs Compliant: Yes |Maxim Integrated/analog Devices DG419DY+T
Analog DevicesDG419DY+
DG419 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsTPIC1021DR
Automotive LIN physical interface 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX319CSA+ provided by its distributors.

MAX319 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCH, SPDT, 20OHM, 30VIN, 8SOIC; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:35ohm; Supply Voltage Range:10V to 30V; Analogue Switch Case:SOIC; No. of Pins:8Pins; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX319CSA+.
  • MAX319CSA+...