Analog Devices MAX3095EEE+

EAR99 MAX3095 Tube RS422RS485 interface transceiver 45mV 3.5mA 4.89mm 98ns
$ 8.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3095EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.67%

CAD Models

Download Analog Devices MAX3095EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3095CEE+
EAR99 MAX3095 Tube RS422RS485 interface driver 45mV 3.5mA 4.89mm 98ns
Analog DevicesMAX3096CEE+
MAXIM INTEGRATED PRODUCTS MAX3096CEE+.. Receiver RS422/RS485, 4.75V-5.25V Supply, QSOP-16
Texas InstrumentsSN75LP1185DBR
Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70
Texas InstrumentsSN75LBC776DBR
Single-chip GeoPort™ transceiver 20-SSOP 0 to 70
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Analog DevicesMAX1406CAE+
Triple Transmitter/Receiver RS-232 16-Pin SSOP

Descriptions

Descriptions of Analog Devices MAX3095EEE+ provided by its distributors.

EAR99 MAX3095 Tube RS422RS485 interface transceiver 45mV 3.5mA 4.89mm 98ns
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
RS422/RS485 RX, 10MBPS, 5.25V, QSOP-16; IC Type:RS422 / RS485 Receiver; No. of Receivers:4Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes
RS422/RS485 RX, 10MBPS, 5.25V, QSOP-16; Device Type: Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3095; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated