Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX307EPI+

MAX307 Series 20 V 100 Ohm 2 Channel (4 x 8: 1) Mux/Demux - PDIP-28
$ 34.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX307EPI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX307EPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX306CPI+
MAX306 Series 30V 100 Ohm 1 Channel (16 x 16:1) Through Hole Mux/Demux - PDIP-28
Analog DevicesMAX307CPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG407DJ
Through Hole Non-RoHS Compliant DIFFERENTIAL MULTIPLEXER Obsolete Switch IC 69dB 8pF 65pF 5Ohm 15pC
RenesasDG407DJ
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28
RenesasDG406DJ
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices MAX307EPI+ provided by its distributors.

MAX307 Series 20 V 100 Ohm 2 Channel (4 x 8:1) Mux/Demux - PDIP-28
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 32-LQFP (7x7)
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Multiplexer, Dual, 8:1, Dip-28; Multiplexer Configuration:8:1; No. Of Circuits:2Circuits; On State Resistance Max:100Ohm; Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V; Analogue Multiplexer Case:Dip; No. Of Pins:28Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX307EPI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated