Analog Devices MAX253EPA+

MAX253 Series 3.3 V / 5 V 5mA Through Hole Transformer Driver - DIP-8
$ 7.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX253EPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

ShanghaiCT

Inventory History

3 month trend:
-21.28%

CAD Models

Download Analog Devices MAX253EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Related Parts

STMicroelectronicsL4976
L4976 Series 55 V 220 µA 110 kHz Buck Through Hole Switching Regulator - DIP-8
Analog DevicesLT1242CN8#PBF
IC REG CTRLR BUCK ISO CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube
MicrochipTC1427VPA
Buffer/Inverter Based MOSFET Driver, 1.2A, CMOS, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX758ACPA+
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesLTC1174CN8#PBF
Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX253EPA+ provided by its distributors.

MAX253 Series 3.3 V / 5 V 5mA Through Hole Transformer Driver - DIP-8
1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies
Monolithic Oscillator Power Driver 8-Pin PDIP N
450μA 3.3V 3.3V,5V Transformer Driver PDIP-8 TH
Interface Circuit, CMOS, PDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX253EPA+.