Analog Devices MAX1968EUI+

MAX1968 Series 3 to 5.5 V Power Drivers for Peltier TEC Module - TSSOP-28
$ 25.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1968EUI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+94.96%

CAD Models

Download Analog Devices MAX1968EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1968EUI+.

Related Parts

Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Texas InstrumentsLM5642XMTX/NOPB
Buck Driver, 375kHz, 2-Ch, 32.4V/1.3V/36V/4.5V, TSSOP-28, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsLM5642MTC/NOPB
DC DC Controller Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Analog DevicesMAX15034AAUI+
DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX1968EUI+ provided by its distributors.

MAX1968 Series 3 to 5.5 V Power Drivers for Peltier TEC Module - TSSOP-28
Switching Regulator, Current-mode, 4.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO28
Smallest, EMI Optimized TEC Controller, Internal FETs, 0.01°C Temperature Control
Ciiva
3mA 3V 5.5V TSSOP-28 SMD mount 1.1mm(height)
MAX1968 Tube Surface Mount Thermoelectric Cooler pmic power management device 9.8mm 5.5V -40C~85C 4.5A
Power Driver IC 28-Pin TSSOP EP Tube
DRVR, PELTIER TEC, CURRENT CNTRL,28TSSOP
USB TYPE-C SWITCHING RETIMER 46-
Drvr, Peltier Tec, Current Cntrl,28Tssop; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Controller Ic Case Style:-; No. Of Pins:28Pins; Frequency:-; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1968EUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1968EUI+..