Analog Devices MAX17536ATP+

MAX17536 Bulk Active Step-Down DC to DC switching regulator 24V 5mm 4A 100kHz~2.2MHz
$ 3.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17536ATP+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-16.38%

CAD Models

Download Analog Devices MAX17536ATP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17536ATP+.

Related Parts

Texas InstrumentsTPS54110PWP
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS51116PWPR
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP T/R
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Analog Devices MAX17536ATP+ provided by its distributors.

MAX17536 Bulk Active Step-Down DC to DC switching regulator 24V 5mm 4A 100kHz~2.2MHz
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 4A 20-Pin TQFN EP Tray
Buck Yes 100KHz~2.2MHz Adjustable 1 54V 900mV 60V 4.5V QFN SMD mount
Switching Controller, Current-mode, 7.55A, 2450kHz Switching Freq-Max, BICMOS
IC REG BUCK ADJUSTABLE 4A 20TQFN
DC/DC CONV, SYNC BUCK, 2.2MHZ, TQFN-20; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TQFN; No. of Pins: 20Pins; Output Current: 4A; Output Voltage Min: 900mV; Output Voltage Max: 54V; Switching Frequency: 2.2MHz; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated