What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX16935SATE/V+

MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3.5A 220kHz~2.2MHz
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16935SATE/V+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
-45.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16935SATE/V+.

Related Parts

Analog DevicesMAX16935RATE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3.5A 220kHz~2.2MHz
Analog DevicesMAX16935RAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 1V 4.4mm 28muA 2.0888W
Analog DevicesMAX16907RATE+
MAX16907 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3A 2.2MHz
Texas InstrumentsLM43603PWPT
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX16935SATE/V+ provided by its distributors.

MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3.5A 220kHz~2.2MHz
IC REG BUCK ADJ/5V 3.5A 16TQFN / Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-WQFN Exposed Pad
3.5A, 36V, 2MHz Automotive Buck Converter with Low IQ and EMI Management
Ciiva
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TQFN EP Tube
BUCK No 220KHz~2.2MHz Adjustable 2 10V 1V 36V 2.8V QFN
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16935SATEV+