Analog Devices MAX1742EEE+

Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16
$ 7.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1742EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1742EEE+.

Related Parts

Analog DevicesMAX1842EEE+
1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches
Analog DevicesMAX1830EEE+
MAX1830 Tube Matte Tin (Sn) Active DC to DC switching regulator 150mV 3.99mm 3A 1MHz
Analog DevicesMAX1842EEE+T
MAX1842 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.99mm 1A 1MHz
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1742EEE+ provided by its distributors.

Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16
MAX1742 Tube Matte Tin (Sn) Active DC to DC switching regulator 250mV 3.99mm 1A 1MHz
1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Buck Converter Yes 1MHz Adjustable (Programmable) 1-Ch 5.5V In 1.1V~2.5V Out 5.5V Max 3V QSOP-16 SMD 4.98mm × 3.99mm × 1.55mm
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1.1V to 5.5V/1.5V/1.8V/2.5V 1A 16-Pin QSOP / IC REG BUCK ADJ/PROG 1A 16QSOP
REG, STEP-DOWN, 1A, 1MHZ, 16QSOP; Primary Input Voltage:3.3V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.1V; Base Number:1742; Dropout Voltage Vdo:0.25V; Frequency:1MHz; Input Voltage Max:5.5V; Input Voltage Min:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:5.5V; Output Voltage Min:1.1V; Package / Case:QSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Fixed or Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1742EEE+..