Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1651CSA+

MAX1651 Series 16 V 300 kHz Step-Down DC-DC Switching Controller - SOIC-8
$ 4.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1651CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-2.11%

CAD Models

Download Analog Devices MAX1651CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1651CSA+.

Related Parts

Analog DevicesMAX1649CSA+
MAX1649 Buck Tube e3 DC to DC switching controller 2.5A 4.9mm 16V Up to 300kHz
Analog DevicesMAX1649ESA+
MAX1649 Series 16 V 300 kHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX1651ESA+
Buck No Up~300KHz Transistor Driver 1 3.3V,1.5V~16V 1.5V 16V 3V SOIC-8 SMD mount
NCP1587 Buck Tape & Reel (TR) e3 DC to DC switching controller 120muA 8mA 142.994995mg 5V
NCP3020A Series 28 V 360 kHz SMT Synchronous PWM Controller - SOIC-8
NCP1377 Series 18 V 300 kHz Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Analog Devices MAX1651CSA+ provided by its distributors.

MAX1651 Series 16 V 300 kHz Step-Down DC-DC Switching Controller - SOIC-8
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Buck No Up~300KHz Transistor Driver 1 3.3V,1.5V~16V 1.5V 16V 3V SOIC-8 SMD mount
5V/3.3V or Adjustable, High-Efficiency, Low-Dropout, Step-Down DC-DC Controller
DC DC Cntrlr Single-OUT Step Down 3V to 16V Input 8-Pin SOIC N
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Ctrl, Buck, 300Khz, Nsoic-8; Supply Voltage Min:3V; Supply Voltage Max:16V; No. Of Outputs:1 Output; Duty Cycle (%):96.5%; Controller Ic Case Style:Nsoic; No. Of Pins:8Pins; Switching Frequency:300Khz; Topology:Buck (Step Down)Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1651CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated