Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1377BDR2G

NCP1377 Series 18 V 300 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1377BDR2G.

IHS

Datasheet20 pages10 years ago

Farnell

onsemi

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-96.20%

CAD Models

Download onsemi NCP1377BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

NCP3020A Series 28 V 360 kHz SMT Synchronous PWM Controller - SOIC-8
NCP1587 Buck Tape & Reel (TR) e3 DC to DC switching controller 120muA 8mA 142.994995mg 5V
DC/DC Cntrlr Single-OUT Step Down 350kHz Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NCP1377BDR2G provided by its distributors.

NCP1377 Series 18 V 300 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
NCP1377BDR2G; PWM Current Mode Controller; 500 mA; 60 kHz; 18 V; 8-Pin SOIC
AC DC Converters; NCP1377BDR2G; ON SEMICONDUCTOR; 8; 4.9 mm; Flyback; SOIC
Flyback Converter, 7.5V~18V In, Up~300kHz, 30mW 500mA, Isolated, No Over-Temp/OVP, 80%, 28V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
NCP1377 ACTIVE NOT REC (Last Updated: 6days ago) Current Limiting Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 11V 5mm Up to 300kHz 500mA
Pwm Ctrl, Current Mode, 16V, Soic-8; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:-; Supply Voltage Max:16V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1377BDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1377BDR2G.