Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX15032ATA+T

MAX15032 Tape & Reel (TR) TIN Active DC to DC switching regulator 3.3V 3.1mm 1A Switch 500kHz
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15032ATA+T.

Inventory History

3 month trend:
+22.34%

CAD Models

Download Analog Devices MAX15032ATA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15032ATA+T.

Related Parts

Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/2K5
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250G4
IC REG SWTCHD CAP 5V 50MA 8VSSOP / Charge Pump STPUP/STPDN 5V 50mA 8-Pin VSSOP T/R
Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Analog DevicesMAX17551ATB+T
Buck Yes 100KHz~2.2MHz Adjustable 1 54V 800mV 60V 4V TDFN-10(EP) SMD mount,glue mount

Descriptions

Descriptions of Analog Devices MAX15032ATA+T provided by its distributors.

MAX15032 Tape & Reel (TR) TIN Active DC to DC switching regulator 3.3V 3.1mm 1A Switch 500kHz
Small, 2.7V to 11V Boost Converter Delivers Over 600mW of Power in a TDFN Package
Ciiva
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CTRL, BOOST, 500KHZ, TDFN-8; Control Mode:Current Mode Control; Supply Voltage Min:2.7V; Supply Voltage Max:11V; No. of Outputs:1Outputs; Duty Cycle (%):-; IC Case / Package:-; No. of Pins:8Pins; Switching Frequency:500kHz RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated