What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1487CUA+

RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1487CUA+.

Ciiva

Datasheet17 pages11 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX485CUA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
Analog DevicesMAX483CUA
3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver 0C~70C 5V 250kbps 2000ns
Analog DevicesMAX1483CUA+
RS-422/RS-485 Interface IC 20 uA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers

Descriptions

Descriptions of Analog Devices MAX1487CUA+ provided by its distributors.

RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX
EAR99 MAX1487 Tube RS422RS485 interface receiver 12.5V 0.000002A 4.9mm 200ns
transceiver 2.5Mbps 1/1 UMAX-8 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 2.5MBPS, 5.25V, UMAX-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Sty
Rs422/Rs485 Transceiver, 2.5Mbps, Umax-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Ic Case/Package:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1487CUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated