Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX14830ETM+T

IC Uart Quad 48-TQFN / Uart 4-CH 128BYTE Fifo 1.8V/2.5V/3.3V Automotive 48-PIN TQFN Ep T/r
$ 22.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14830ETM+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-27.81%

CAD Models

Download Analog Devices MAX14830ETM+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14830ETM+T.

Related Parts

Texas InstrumentsTL16C752BTPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105
Texas InstrumentsTL16C752BLPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110
Texas InstrumentsTL16C752BPT
TEXAS INSTRUMENTS TL16C752BPT UART Interface, 2 Channel, 3 Mbps, 2.7 V, 3.6 V, LQFP, 48 Pins
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray
NXP SemiconductorsSC16C550BIB48,151
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
NXP SemiconductorsSC16C2550BIB48,151
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX14830ETM+T provided by its distributors.

IC UART QUAD 48-TQFN / UART 4-CH 128byte FIFO 1.8V/2.5V/3.3V Automotive 48-Pin TQFN EP T/R
Tape & Reel (TR) 8542.31.00.01 2012 MAX14830 interface UART 500muA -40C 7mm 4MHz
Uart, Quad, 128-Word Fifo, Tqfn-48; No. Of Channels:4 Channel; Data Rate:6Mbaud; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Interface Case Style:Tqfn; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Maxim Integrated/analog Devices MAX14830ETM+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated