What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX14523CATA+T

Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14523CATA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

ShanghaiCT

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices MAX14523CATA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX14523AATA+T
Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
1.5A Ddr Memory Termination Regulator/Reel |Onsemi NCV51190MNTAG
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX14523CATA+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
IC, SWITCH, ADJ CURRENT LIMIT, 8DFN; No. of Channels: -; Analogue Switch Type: -; On State Resistance Max: 0.13ohm; Supply Voltage Range: 1.7V to 5.5V; Analogue Switch Case: TDFN; No. of Pins: 8Pins; Operating Temperature Min:
Current-Limit Switch, Adj, -40To125Deg C; Power Load Switch Type:High Side; No. Of Channels:1Channels; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.07Ohm; Ic Case/Package:Tdfn-Ep; No. Of Pins:8Pins; Qualification:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14523CATA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14523CATA+T.