Analog Devices MAX14523AATA+T

Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14523AATA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
+46.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX14523CATA+T
Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
1.5A Ddr Memory Termination Regulator/Reel |Onsemi NCV51190MNTAG
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX14523AATA+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 1.7V to 5.5V 1.5A 8-Pin TDFN EP T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
IC, SWITCH, ADJ CURRENT LIMIT, 8DFN; No. of Channels: -; Analogue Switch Type: -; On State Resistance Max: 0.13ohm; Supply Voltage Range: 1.7V to 5.5V; Analogue Switch Case: TDFN; No. of Pins: 8Pins; Operating Temperature Min:
Power Load Switch, 5.5V, Tdfn-8; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.13Ohm; Distribution Switch Case Style:Tdfn; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14523AATA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated