Analog Devices MAX140CPL+

LED Display Drivers 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
$ 27.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX140CPL+.

Official Datasheet14 years ago

Inventory History

3 month trend:
-67.09%

CAD Models

Download Analog Devices MAX140CPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Analog DevicesMAX139EPL+
ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesMAX139CPL+
LED Display Drivers 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX140CPL+ provided by its distributors.

LED Display Drivers 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers
ADC Single Dual Slope 3 1/2Digit LED 40-Pin PDIP
2.5V~7V 3.5 PDIP-40 ADC/DAC - Specialized ROHS
LED Single Phase 3.5 Digit 2 PDIP-40 TH 4.45mm H
Operates with Single +2.5V to +7V Supply, Accepts Bipolar Inputs
Ciiva
IC ADC 3 1/2DIG W/LED DVR 40-DIP
PDIP 3 1/2 DIGIT ADC W/REFEREN
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated