Analog Devices MAX125CEAX+D

Data Acquisition System Single ADC Single DAC 14-Bit 36-Pin SSOP Tube
$ 39.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX125CEAX+D.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+73.26%

CAD Models

Download Analog Devices MAX125CEAX+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX125CEAX+D.

Related Parts

Analog DevicesMAX125CCAX+D
8-Channel Single ADC SAR 250ksps 14-bit Parallel 36-Pin SSOP Tube
Texas InstrumentsADS8505IDB
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
Texas InstrumentsADS8515IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8515IDBR
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD976ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD976ACRSZ
1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX125CEAX+D provided by its distributors.

Data Acquisition System Single ADC Single DAC 14-Bit 36-Pin SSOP Tube
ADC, 8-CH, SAR, 14BIT, 250KSPS, SSOP-36
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;
Parallel Dual phase power supply,digital power supply,Analog power supply 250Ksps 14bit 8 SSOP-36 SMD mount 2.36mm(height)
Adc, 8-Ch, Sar, 14Bit, 250Ksps, Ssop-36; Resolution (Bits):14Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX125CEAX+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX125CEAX D
  • MAX125CEAX-D