Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1227BCEE+

ADC Single SAR 300ksps 12-bit Serial 16-Pin QSOP
$ 17.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1227BCEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

element14

Inventory History

3 month trend:
+13.44%

CAD Models

Download Analog Devices MAX1227BCEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1227BCEE+.

Related Parts

Analog DevicesMAX1229BCEP+
ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS
Analog DevicesMAX11629EEE+
ADC Single SAR 300ksps 12-bit Serial 16-Pin QSOP
Analog DevicesMAX1029BEEP+
ADC Single SAR 300ksps 10-bit Serial 20-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1227BCEE+ provided by its distributors.

ADC Single SAR 300ksps 12-bit Serial 16-Pin QSOP
Avnet Japan
12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference
ADC, 8-CH, SAR, 12BIT, 300KSPS, QSOP-16
16-SSOP (0.154 3.90mm Width) MAX1227 SPI Serial Temperature Sensor analog digital converter 0.635mm 2.2mA 300ksps 1.86mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 12Bit, 300Ksps, Qsop-16; Resolution (Bits):12Bit; Sampling Rate:300Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1227BCEE+
A/D converter IC Operating temperature: 0...70 °C Power supply: 2.7...3.6 V Bus type: SPI / QSPI / Microwire Converter: SAR Design: 8 Channel Interface: serial Package: QSOP-16 Reference: internal Sample rate: 300 kSPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1227BCEE+.