Analog Devices MAX11629EEE+

ADC Single SAR 300ksps 12-bit Serial 16-Pin QSOP
$ 6.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11629EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices MAX11629EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11629EEE+.

Related Parts

Analog DevicesMAX11637EEE+
IC ADC 12BIT SAR 16QSOP / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Analog DevicesMAX11628EEE+
8-Channel Single ADC SAR 300ksps 12-bit Serial 16-Pin QSOP / IC ADC 12BIT SPI/SRL 16QSOP
Analog DevicesMAX11620EEE+
ADC Single SAR 300ksps 10-bit Serial 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX11629EEE+ provided by its distributors.

ADC Single SAR 300ksps 12-bit Serial 16-Pin QSOP
Avnet Japan
2.7V~3.6V 300Ksps 12bit 8 12 SPI Single-Ended 2.7V~3.6V SAR QSOP-16 SMD mount
Adc, 8-Ch, Sar, 12Bit, 300Ksps, Qsop-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
ADC, 8-CH, SAR, 12BIT, 300KSPS, QSOP-16; Resolution (Bits):12bit; Sampling Rate:300kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated