Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1029BEEP+

ADC Single SAR 300ksps 10-bit Serial 20-Pin QSOP
$ 13.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1029BEEP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1029BEEP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1029BEEP+.

Related Parts

Analog DevicesMAX1229BCEP+
ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS
Analog DevicesMAX1231BCEG+
16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP Tube
Analog DevicesMAX1231BEEG+
16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX1029BEEP+ provided by its distributors.

ADC Single SAR 300ksps 10-bit Serial 20-Pin QSOP
12-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
300kS/s 10bit 6,12 3-Wire SPI Serial Differential Single-Ended SAR QSOP-20 SMD 1.55mm H
QSOP SPI Serial TIN Tube analog digital converter 8.65mm 1.55mA 300ksps 1.86mW
10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
10Bit Adc, 300Ksps, Temp S, 20Qsop; Resolution (Bits):10Bit; Sampling Rate:300Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX1029BEEP+.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1029BEEP+.