What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4304CDD#PBF

I2C Buffer 3.3V/5V Automotive 10-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 10DFN
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4304CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4304CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 5.13
Stock
68,525
85,218
Authorized Distributors
5
3
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC4304IDD#PBF
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Analog Devices / Linear TechnologyLTC2859IDD
LTC2859 - 20Mbps RS485 Transceiver with Integrated Switchable Termination
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN
Analog DevicesLTC4300A-3IDD#PBF
IC ACCELERATOR I2C HOTSWAP 8DFN / Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3)
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8

Descriptions

Descriptions of Analog Devices LTC4304CDD#PBF provided by its distributors.

I2C Buffer 3.3V/5V Automotive 10-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 10DFN
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
2 I2C-Hotswap DFN-10(3x3) Signal Buffers, Repeaters, Splitters ROHS
IC ACCELERATOR I2C HOTSWAP 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4304CDDPBF