What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4232IDHC#PBF

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
$ 7.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4232IDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-72.26%

CAD Models

Download Analog Devices LTC4232IDHC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.565
$ 6.255
$ 6.255
Stock
101,887
168,466
168,466
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4232IDHC#PBF.

Related Parts

Analog DevicesLTC4219CDHC-12#PBF
Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
Analog DevicesLTC4218IDHC-12#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
Analog DevicesLTC4217IDHC#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
MicrochipSY89834UMG
Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tube
Texas InstrumentsFDC2112DNTT
e3 FDC2112 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 12b 2.7V~3.6V
Texas InstrumentsFDC2212DNTT
e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V

Descriptions

Descriptions of Analog Devices LTC4232IDHC#PBF provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
5A Integrated Hot Swap Controller
1 Surface Mount 2.9V~15V DFN-16(3x5) Surge Protection Devices (SPDs) ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
Hot Swap Controller, 2.9V-15V, Dfn-16
HOT SWAP CNTRL, 2.9-15V, 5A, 16DFN
DFN16 2.9V-15V 5A INT HOT SWAP
Matte Tin (Sn) EAR99 LTC4232 Auto Retry Current Limit Fault Timeout Latched Fault OVP UVLO hot swap controller 5mm 5A 2.9V~15V -40C~85C
QORIQ LAYERSCAPE 4XA72 64BIT ARM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4232IDHCPBF