What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4219CDHC-12#PBF

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
$ 6.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4219CDHC-12#PBF.

Upverter

Datasheet18 pages15 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-10.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4219CDHC-12#PBF.

Related Parts

Analog DevicesLTC3550EDHC#PBF
Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
Analog DevicesLTC4267CDHC#PBF
Power over Ethernet IEEE 802.3af PD Interface with Integrated Switching Regulator
Analog DevicesLT3055IDE#PBF
LT3055 Series - 500mA, Linear Regulator with Precision Current Limit and Diagnostics
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 3mm 13.5V 265mus 24A
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability

Descriptions

Descriptions of Analog Devices LTC4219CDHC-12#PBF provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
5A Integrated Hot Swap Controller
Matte Tin (Sn) EAR99 LTC4219 Current Limit Fault Timeout hot swap controller 5mm 5.6A 2.9V~15V 0C~70C
RoHS Compliant PRODUCTION (Last Updated: 1month ago) (Type) 70C 15V 5mm
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
DFN16 12V 5A INT HOT SWAP CONT
DFN-16(3x5) Surge Suppressors ROHS
IC, HOT SWAP CTRL, 12V, DFN-16; Controll; IC, HOT SWAP CTRL, 12V, DFN-16; Controller Applications:RAID Systems, Server I/O Cards, Industrial; Input Voltage:15V; Internal Switch:Yes; Supply Voltage Range:2.9V to 15V; Digital IC Case Style:DFN; No. of Pins:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4219CDHC-12#PBF.
  • LTC4219CDHC-12-PBF
  • LTC4219CDHC-12PBF
  • LTC4219CDHC12#PBF