Analog Devices LTC4228IGN-2#PBF

Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin SSOP N Tube
$ 8.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4228IGN-2#PBF.

Linear Technology

Datasheet24 pages14 years ago
Technical Drawing1 page14 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC4228IGN-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
IC MCU 16BIT 12KB FLASH 28SSOP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
STMicroelectronicsST3241EBPR
3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns

Descriptions

Descriptions of Analog Devices LTC4228IGN-2#PBF provided by its distributors.

Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin SSOP N Tube
LTC4228-1/LTC4228-2 - Dual Ideal Diode and Hot Swap Controller
HOT SWAP, IDEAL DIODE, 18V, 28SSOP
2.5mA 2.9V 18V General Purpose SSOP-28 SMD 1.5mm H
2x Ideal Diode & Hot Swap Cntr
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO28
SSOP-28-150mil Power Distribution Switches ROHS
SSOP28 DUAL IDEAL DIO+HOT SWAP
HOT SWAP, IDEAL DIODE, 18V, 28SSOP; Controller Applications:Mezzanine Card, MicroTCA Systems, Telecom Network; Input Voltage:12V; Internal Switch:No; Supply Voltage Range:3V to 18V; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4228IGN-2-PBF
  • LTC4228IGN2PBF