Microchip DSPIC33FJ12MC202-I/SS

IC MCU 16BIT 12KB FLASH 28SSOP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12MC202-I/SS.

Electro Sonic

Datasheet304 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Farnell

Inventory History

3 month trend:
-33.16%

CAD Models

Download Microchip DSPIC33FJ12MC202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-09
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33FJ12MC202-I/SS provided by its distributors.

IC MCU 16BIT 12KB FLASH 28SSOP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube
DSPIC33FJ12MC202-I/SS,16BIT DSPIC MICROCONTROLLER,40MIPS,12KB FLASH,28-PIN SSOP
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SSOP-28
DSC, 16BIT, 16K FLASH, 40MIPS, 28SSOP; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12MC202-ISS
  • DSPIC33FJ12MC202I/SS
  • DSPIC33FJ12MC202ISS