Analog Devices LTC3707IGN#PBF

Positive Buck Yes 220kHz Transistor Driver 2-Ch 7V 800mV 28V 4.5V SSOP-28 SMD 1.75mm H
$ 10.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3707IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-52.69%

CAD Models

Download Analog Devices LTC3707IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.16
$ 10.11
Stock
93,358
247,130
Authorized Distributors
4
5
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3707IGN#PBF.

Related Parts

Analog DevicesMAX1774EEI+
Dual, High-Efficiency, Step-Down Converter with Backup Battery Switchover
Analog DevicesMAX1901EAI+T
500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers
Analog DevicesMAX1845EEI+
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 137ns 85C 540kHz 5.5V
Buck Yes 250KHz~1.1MHz Transistor Driver 2 SSOP-30 SMD mount,glue mount 9.75mm*5.6mm*1.3mm
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC3707IGN#PBF provided by its distributors.

Positive Buck Yes 220kHz Transistor Driver 2-Ch 7V 800mV 28V 4.5V SSOP-28 SMD 1.75mm H
IC REG CTRLR BUCK 28SSOP / DC/DC Cntrlr Dual-OUT Step Down 300kHz Automotive 28-Pin SSOP N Tube
220kHz 4.5V~28V 2 Step-down type SSOP-28-150mil DC-DC Controllers ROHS
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
LTC3707 Buck Tube e3 DC to DC switching controller 3A 9.893mm 3.35V 220kHz
Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28
IC REG CTRLR BUCK PWM CM 28-SSOP
SSOP28 HIGH EFFICIENCY 2PH SYN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3707IGNPBF