What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3569EUDC#PBF

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3569EUDC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-6.93%

CAD Models

Download Analog Devices LTC3569EUDC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 6.28
$ 6.28
Stock
219,802
125,753
125,753
Authorized Distributors
6
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
3
3
3
Max Output Current
-
-
-
Switching Frequency
3 MHz
3 MHz
3 MHz
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3569EUDC#PBF.

Related Parts

Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Texas InstrumentsUCC28251RGPT
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin VQFN EP T/R
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Texas InstrumentsUCD7231RTJR
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Analog DevicesMAX16963SATED/V+
Automotive-Grade Dual DC-DC Converter Offers Two 1.5A Rails in a Small Footprint

Descriptions

Descriptions of Analog Devices LTC3569EUDC#PBF provided by its distributors.

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, CMOS, PQCC20
IC REG BUCK ADJ TRPL SYNC 20QFN / Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.6V to 5.5V 1.2A/0.6A/0.6A 20-Pin QFN EP Tube
Dc/Dc Conv, 3 O/P, 3Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:3Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:1.2A; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. LTC3569EUDC#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3569EUDCPBF