What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3538EDCB#TRMPBF

Dp-Swreg/Monolithic 800Ma, 1Mhz Wide Input Voltage Synch Buck-Boost Dc/Dc Converter In Dfn-8
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3538EDCB#TRMPBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Component Distributors Inc.

Farnell

Linear Technology

Inventory History

3 month trend:
-0.95%

CAD Models

Download Analog Devices LTC3538EDCB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 4.453
Stock
140,146
216,303
Authorized Distributors
6
4
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
800 mA
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
5.5 V
-
Min Output Voltage
1.8 V
-
Max Output Voltage
5.25 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3538EDCB#TRMPBF.

Related Parts

Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of Analog Devices LTC3538EDCB#TRMPBF provided by its distributors.

Dp-Swreg/Monolithic 800Ma, 1Mhz Wide Input Voltage Synch Buck-Boost Dc/Dc Converter In Dfn-8
Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, CMOS, PDSO8
800mA Synchronous Buck-Boost DC/DC Converter
Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.8A 8-Pin DFN EP T/R
IC, DC DC CONV, 800MA, 8DFN; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.25V; Output Current:800mA; Voltage Regulator Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:5.25V; Adjustable Output Voltage Min:1.8V; Base Number:3538; Frequency:1MHz; Input Voltage Max:5.5V; Output Current Max:800mA; Output Voltage Max:5.25V; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Switch Output Current Isw Max:800mA; Termination Type:SMD; Voltage Regulator Type:Synchronous Boost-Buck

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3538EDCB TRMPBF
  • LTC3538EDCBTRMPBF