What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3538EDCB#TRPBF

Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, CMOS, PDSO8
$ 4.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3538EDCB#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-0.39%

CAD Models

Download Analog Devices LTC3538EDCB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.453
$ 4.67
Stock
244,292
145,387
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
800 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
5.25 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3538EDCB#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3538EDCB#TRPBF provided by its distributors.

Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, CMOS, PDSO8
800mA, 1MHz Wide Input Voltage Synch Buck-Boost DC/DC Converter in DFN-8
800mA Synchronous Buck-Boost DC/DC Converter
Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.8A 8-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3538EDCBTRPBF