What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2644CMS-L10#PBF

Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference
$ 4.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2644CMS-L10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Inventory History

3 month trend:
+65.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2644CMS-L10#PBF.

Related Parts

Digital to Analog Converter, 2 Channels, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
DUAL CHANNEL, 10-BIT, NONVOLATILE, SPI DAC 10 MSOP 3X3MM TUBE ROHS COMPLIANT: YES
Texas InstrumentsDAC102S085CISD/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC104S085CIMM
DAC 4-CH Resistor-String 10-bit 10-Pin MSOP T/R
Analog DevicesAD5314ARMZ
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages

Descriptions

Descriptions of Analog Devices LTC2644CMS-L10#PBF provided by its distributors.

Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference
Digital To Analog Converter Dac, Dual, 10 Bit, Msop-12
DAC 2-CH 10-bit 12-Pin MSOP Tube
LINEAR TECHNOLOGY LTC2644CMS-L10#PBF Digital to Analogue Converter, 10 bit, 25 kSPS, PWM, 2.7V to 5.5V, MSOP, 12 Pins
RoHS Compliant PRODUCTION (Last Updated: 4weeks ago) PWM MSOP Digital to Analog Converter 0C 1.25B 25ksps 7.4mus
2x 12-/10-/8-B PWM to VOUT DAC
RF DIODE SCHOTTKY 1V 75MW SOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2644CMS-L10-PBF