Analog Devices AD5314ARMZ

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5314ARMZ.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-19.05%

CAD Models

Download Analog Devices AD5314ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 5.973
$ 5.973
Stock
552,246
3,284,360
3,284,360
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD5315ARM
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Analog DevicesAD5312ARM
10bit 10 Serial(3-Wire,SPI,QSPI,Microwire) Resistor-String MSOP-10 SMD mount 3mm*3mm*1.1mm
Analog DevicesAD5311BRMZ
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Texas InstrumentsDAC101S101CIMM/NOPB
2.7V~5.5V 10-Bit 1-Channel String DAC, DSP, SPI, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Analog Devices AD5314ARMZ provided by its distributors.

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP
AD5314ARMZ, 4-CHANNEL 10 BIT SERIAL DAC, 143KSPS, 10-PIN MSOP
Analog Devices 10-bit DAC, 4-Ch, SPI/QSPI/Microwire, 10-Pin, Single Output, 143ksps
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5314 digital to analog converter 5.5V 9mus 143ksps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 5314ARMZ
  • AD5314ARMZ.