Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2280CUP#PBF

2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP Tube
$ 21.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2280CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

iiiC

Inventory History

3 month trend:
-4.51%

CAD Models

Download Analog Devices LTC2280CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.428
$ 26.661
Stock
203,379
138,365
Authorized Distributors
6
4
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2280CUP#PBF.

Related Parts

Analog DevicesLTC2281CUP#PBF
2-Channel Dual ADC Pipelined 125Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2287CUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2286IUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Texas InstrumentsADC3422IRTQ25
Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2280CUP#PBF provided by its distributors.

2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Bipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 0.0586% 70C 1V 630mW
Dual 10-Bit, 105Msps Low Noise 3V ADC
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:105MSPS; Input Channels Per ADC:2; Data Interface:Parallel; Supply Voltage Min:2.85V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2280CUPPBF