What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2247CUH#PBF

Single Channel Single ADC Pipelined 40Msps 14-bit Parallel 32-Pin QFN EP Tube
$ 34.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2247CUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Linear Technology

iiiC

Inventory History

3 month trend:
-14.01%

CAD Models

Download Analog Devices LTC2247CUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.34
$ 38.525
Stock
133,917
147,457
Authorized Distributors
5
6
Case/Package
QFN
-
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2247CUH#PBF.

Related Parts

Analog DevicesLTC2227IUH#PBF
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin QFN EP Tube
Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6143IRHBT
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC1408IUH#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
Analog DevicesLTC1408CUH#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Texas InstrumentsADS8363SRHBT
16-Bit, 1-MSPS, 4x2/2x2 Simultaneous-Sampling SAR ADC 32-VQFN -40 to 125
Analog DevicesMAX1358BETL+
16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor

Descriptions

Descriptions of Analog Devices LTC2247CUH#PBF provided by its distributors.

Single Channel Single ADC Pipelined 40Msps 14-bit Parallel 32-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:40MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2247CUHPBF