What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1658IMS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
$ 13.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1658IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
-2.62%

CAD Models

Download Analog Devices LTC1658IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.745
$ 11.535
Stock
320,190
144,974
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC121S101CIMM/NOPB
DAC 1-CH Resistor-String 12-Bit 8-Pin MSOP T/R
Texas InstrumentsDAC8550IBDGKR
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC8550IBDGKTG4
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Analog DevicesAD5320BRM-REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
MicrochipTC1321EUA
Digital to Analog Converters - DAC 10-Bit Two-Wire MSOP8
Analog DevicesLTC1659CMS8#PBF
Digital to Analog Converter 1 Channel 12-Bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC1658IMS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
IC D/A CONV 14BIT R-R 8-MSOP / DAC 1-CH 14-bit 8-Pin MSOP Tube
12us SPI 2.7V~5.5V 14 Positions MSOP-8 Digital to Analog Converters (DAC) ROHS
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 4weeks ago) Digital to Analog Converter -40C 270muA 860mum 3mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1658IMS8-PBF
  • LTC1658IMS8PBF