What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1659CMS8#PBF

Digital to Analog Converter 1 Channel 12-Bit 8-Pin MSOP
$ 10.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1659CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
+42.19%

CAD Models

Download Analog Devices LTC1659CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5320BRM-REEL
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
Analog DevicesLTC1659IMS8#PBF
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
Analog DevicesAD5620ARMZ-2
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube
MicrochipTC1321EUA
Digital to Analog Converters - DAC 10-Bit Two-Wire MSOP8
Analog DevicesAD5620CRM-2
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC1659CMS8#PBF provided by its distributors.

Digital to Analog Converter 1 Channel 12-Bit 8-Pin MSOP
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
12-Bit Rail-to-Rail Micropower DAC in MSOP Package
IC, SM, DAC, 12-BIT; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:240µA; Digital IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1659; Conversion Time:30µs; IC Case Style:SOP; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Rail-to-Rail; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD; Voltage Regulator Type:DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1659CMS8-PBF
  • LTC1659CMS8PBF